Part Details for HM621864HBLJP-15 by Hitachi Ltd
Overview of HM621864HBLJP-15 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM621864HBLJP-15
HM621864HBLJP-15 CAD Models
HM621864HBLJP-15 Part Data Attributes
|
HM621864HBLJP-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM621864HBLJP-15
Hitachi Ltd
Cache SRAM, 64KX18, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOJ, SOJ44,.44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.33 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.00008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM621864HBLJP-15
This table gives cross-reference parts and alternative options found for HM621864HBLJP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM621864HBLJP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM621864HBJP-15 | Cache SRAM, 64KX18, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 | Hitachi Ltd | HM621864HBLJP-15 vs HM621864HBJP-15 |
GVT7264A18J-20 | Standard SRAM, 64KX18, 20ns, CMOS, PDSO44 | Cypress Semiconductor | HM621864HBLJP-15 vs GVT7264A18J-20 |
HM621864HLJP-17 | 64KX18 STANDARD SRAM, 17ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Renesas Electronics Corporation | HM621864HBLJP-15 vs HM621864HLJP-17 |
CXK77910ATM-12 | Standard SRAM, 128KX9, 6.5ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Sony Semiconductor | HM621864HBLJP-15 vs CXK77910ATM-12 |
GVT7264A18J-20L | Standard SRAM, 64KX18, 20ns, CMOS, PDSO44 | Cypress Semiconductor | HM621864HBLJP-15 vs GVT7264A18J-20L |
HM621864HJP-17 | 64KX18 STANDARD SRAM, 17ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Renesas Electronics Corporation | HM621864HBLJP-15 vs HM621864HJP-17 |
GVT7264A18J-12LI | Standard SRAM, 64KX18, 12ns, CMOS, PDSO44 | Cypress Semiconductor | HM621864HBLJP-15 vs GVT7264A18J-12LI |
UPD431018LE-20 | Standard SRAM, 64KX18, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | NEC Electronics Group | HM621864HBLJP-15 vs UPD431018LE-20 |
GVT7264A18TS-15 | Standard SRAM, 64KX18, 15ns, CMOS, PDSO44 | Cypress Semiconductor | HM621864HBLJP-15 vs GVT7264A18TS-15 |
M5M5V1B018J-15T | Standard SRAM, 64KX18, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Mitsubishi Electric | HM621864HBLJP-15 vs M5M5V1B018J-15T |