Part Details for HM6216255HJP-10 by Renesas Electronics Corporation
Overview of HM6216255HJP-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6216255HJP-10
HM6216255HJP-10 CAD Models
HM6216255HJP-10 Part Data Attributes
|
HM6216255HJP-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM6216255HJP-10
Renesas Electronics Corporation
256KX16 CACHE SRAM, 10ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.33 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM6216255HJP-10
This table gives cross-reference parts and alternative options found for HM6216255HJP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6216255HJP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS256K16L-20FGCA | Standard SRAM, 256KX16, 20ns, CMOS, CDSO44, DFP-44 | Microsemi Corporation | HM6216255HJP-10 vs WMS256K16L-20FGCA |
HM62V16258CLTT-5 | 256KX16 STANDARD SRAM, 55ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | HM6216255HJP-10 vs HM62V16258CLTT-5 |
UPD444016G5-10-7JF-A | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | HM6216255HJP-10 vs UPD444016G5-10-7JF-A |
HM62W16255HJP-15 | Cache SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Hitachi Ltd | HM6216255HJP-10 vs HM62W16255HJP-15 |
WMS256K16-35DLM | Standard SRAM, 256KX16, 35ns, CMOS, CDSO44, CERAMIC, SOJ-44 | Microsemi Corporation | HM6216255HJP-10 vs WMS256K16-35DLM |
EDI816256CA15M44MGA | 256KX16 STANDARD SRAM, 15ns, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | Microsemi Corporation | HM6216255HJP-10 vs EDI816256CA15M44MGA |
HM62V16256CLTT-5 | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | HM6216255HJP-10 vs HM62V16256CLTT-5 |
WMS256K16L-25FGI | Standard SRAM, 256KX16, 25ns, CMOS, CDSO44, DFP-44 | Microsemi Corporation | HM6216255HJP-10 vs WMS256K16L-25FGI |
AS7C34098-15TCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | HM6216255HJP-10 vs AS7C34098-15TCN |
UPD444016LG5-A8Y-7JF-A | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | HM6216255HJP-10 vs UPD444016LG5-A8Y-7JF-A |