Part Details for HM6207HLP-25 by Renesas Electronics Corporation
Results Overview of HM6207HLP-25 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM6207HLP-25 Information
HM6207HLP-25 by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HM6207HLP-25
HM6207HLP-25 CAD Models
HM6207HLP-25 Part Data Attributes
|
HM6207HLP-25
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM6207HLP-25
Renesas Electronics Corporation
IC,SRAM,256KX1,CMOS,DIP,24PIN,PLASTIC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 29.88 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM6207HLP-25
This table gives cross-reference parts and alternative options found for HM6207HLP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6207HLP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HX6856/1P1NYC | Honeywell Microelectronics & Precision Sensors | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28 | HM6207HLP-25 vs HX6856/1P1NYC |
HX6856/1P3RYC | Honeywell Microelectronics & Precision Sensors | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28 | HM6207HLP-25 vs HX6856/1P3RYC |
EDI81256PA25LB | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CQCC28, | HM6207HLP-25 vs EDI81256PA25LB |
HX6156NVHC | Honeywell Sensing and Control | Check for Price | IC 256K X 1 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM | HM6207HLP-25 vs HX6156NVHC |
HX6156NSGT | Honeywell Microelectronics & Precision Sensors | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 | HM6207HLP-25 vs HX6156NSGT |
HX6156NEGT | Honeywell Microelectronics & Precision Sensors | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 | HM6207HLP-25 vs HX6156NEGT |
HX6856/1PBRYT | Honeywell Sensing and Control | Check for Price | IC 256K X 1 STANDARD SRAM, 25 ns, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28, Static RAM | HM6207HLP-25 vs HX6856/1PBRYT |
EDI81256LPA25FC | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, | HM6207HLP-25 vs EDI81256LPA25FC |
L7C197DMB25 | LOGIC Devices Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | HM6207HLP-25 vs L7C197DMB25 |
MSM1256VH-25 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 256KX1, 25ns, BICMOS, CDIP24, 0.100 INCH, CERAMIC, VIL-24 | HM6207HLP-25 vs MSM1256VH-25 |