Part Details for HM6167P by Hitachi Ltd
Overview of HM6167P by Hitachi Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for HM6167P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 402 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | Static RAM, 16Kx1, 20 Pin, Plastic, DIP | 248 |
|
$2.5350 / $5.8500 | Buy Now |
|
Quest Components | Static RAM, 16Kx1, 20 Pin, Plastic, DIP | 62 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | Static RAM, 16Kx1, 20 Pin, Plastic, DIP | 45 |
|
$1.9800 / $3.6000 | Buy Now |
|
Quest Components | Static RAM, 16Kx1, 20 Pin, Plastic, DIP | 16 |
|
$4.3050 / $5.8704 | Buy Now |
|
Quest Components | Static RAM, 16Kx1, 20 Pin, Plastic, DIP | 11 |
|
$2.1000 / $3.3600 | Buy Now |
Part Details for HM6167P
HM6167P CAD Models
HM6167P Part Data Attributes
|
HM6167P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6167P
Hitachi Ltd
Standard SRAM, 16KX1, 70ns, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |