Part Details for HM6116ALP-12 by Hitachi Ltd
Overview of HM6116ALP-12 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM6116ALP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | IC,SRAM,2KX8,CMOS,DIP,24PIN,PLASTIC | 1 |
|
Buy Now |
Part Details for HM6116ALP-12
HM6116ALP-12 CAD Models
HM6116ALP-12 Part Data Attributes
|
HM6116ALP-12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6116ALP-12
Hitachi Ltd
Standard SRAM, 2KX8, 120ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.6 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM6116ALP-12
This table gives cross-reference parts and alternative options found for HM6116ALP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6116ALP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM6116ASP-20 | Renesas Electronics Corporation | Check for Price | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs HM6116ASP-20 |
HM6116ALP-20 | Renesas Electronics Corporation | Check for Price | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs HM6116ALP-20 |
U635H16BDC45 | ZMDI | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs U635H16BDC45 |
HM6116AP-20 | Renesas Electronics Corporation | Check for Price | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs HM6116AP-20 |
HM6116ASP-12 | Renesas Electronics Corporation | Check for Price | 2KX8 STANDARD SRAM, 120ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs HM6116ASP-12 |
U635H16BDC25 | ZMDI | Check for Price | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs U635H16BDC25 |
HM6116ALSP-20 | Renesas Electronics Corporation | Check for Price | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs HM6116ALSP-20 |
HM6116ASP-15 | Hitachi Ltd | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs HM6116ASP-15 |
U635H16BDK35 | ZMDI | Check for Price | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs U635H16BDK35 |
U635H16BDK35G1 | ZMDI | Check for Price | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | HM6116ALP-12 vs U635H16BDK35G1 |