Part Details for HM60200-3CR by Eaton Bussmann
Overview of HM60200-3CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM60200-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4355
|
Newark | 200 Amp Class H Fuse Holder 600V - 3 Pol |Eaton Bussmann HM60200-3CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$744.0100 / $906.1700 | Buy Now |
DISTI #
HM60200-3CR-ND
|
DigiKey | FUSE BLOCK CART 600V 200A SMD Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$867.0600 | Buy Now |
DISTI #
71446302
|
RS | Fuseholder, 200 amp class H fuse holder 600V - 3 pol | Bussmann by Eaton HM60200-3CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$780.3500 / $867.0600 | RFQ |
DISTI #
000000000003884498
|
Sager | Fuse Holder 200A 600V 3P CLASS H Min Qty: 1 | 0 |
|
$596.1600 / $635.9100 | Buy Now |