Part Details for HM60030-3SR by Eaton Bussmann
Overview of HM60030-3SR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM60030-3SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2396
|
Newark | Fuse Block, Class H, 600V 30A, 3 Pole |Eaton Bussmann HM60030-3SR RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.5500 / $132.0100 | Buy Now |
DISTI #
HM60030-3SR-ND
|
DigiKey | FUSE BLK CLASS H 600V 30A 3POLE Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.9075 | Buy Now |
DISTI #
71446255
|
RS | Fuseholder, Fuse Block, Class H, 600V 30A, 3 Pole | Bussmann by Eaton HM60030-3SR RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8100 | RFQ |
DISTI #
000000000005543253
|
Sager | Fuse Holder 3P 600V 30A w/ screw FUSE HOLDER Min Qty: 4 | 0 |
|
$83.7600 / $93.0700 | Buy Now |