Part Details for HM5425161BTT-75B by Elpida Memory Inc
Results Overview of HM5425161BTT-75B by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM5425161BTT-75B Information
HM5425161BTT-75B by Elpida Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HM5425161BTT-75B
HM5425161BTT-75B CAD Models
HM5425161BTT-75B Part Data Attributes
|
HM5425161BTT-75B
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
HM5425161BTT-75B
Elpida Memory Inc
DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM5425161BTT-75B
This table gives cross-reference parts and alternative options found for HM5425161BTT-75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5425161BTT-75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4H561638F-ULB00 | Samsung Semiconductor | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | HM5425161BTT-75B vs K4H561638F-ULB00 |
MT46V16M16TG-75ELH | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | HM5425161BTT-75B vs MT46V16M16TG-75ELH |
NT5DS16M16BS-75B | Nanya Technology Corporation | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD AND HALOGEN FREE, PLASTIC, TSOP2-66 | HM5425161BTT-75B vs NT5DS16M16BS-75B |
MT46V16M16P-75L | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | HM5425161BTT-75B vs MT46V16M16P-75L |
MT46V16M16TG-75E | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | HM5425161BTT-75B vs MT46V16M16TG-75E |
MT46V16M16P-75Z:C | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | HM5425161BTT-75B vs MT46V16M16P-75Z:C |
MT46V16M16P-75Z | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | HM5425161BTT-75B vs MT46V16M16P-75Z |
M2S56D40ATP-75AU | Elpida Memory Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | HM5425161BTT-75B vs M2S56D40ATP-75AU |
MT46V16M16TG-75ZH | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | HM5425161BTT-75B vs MT46V16M16TG-75ZH |
MT46V16M16TG-75ZL:C | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | HM5425161BTT-75B vs MT46V16M16TG-75ZL:C |