Part Details for HM54-5BR51VLF by TT electronics / BI Technologies
Overview of HM54-5BR51VLF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM54-5BR51VLF
HM54-5BR51VLF CAD Models
HM54-5BR51VLF Part Data Attributes
|
HM54-5BR51VLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM54-5BR51VLF
TT electronics / BI Technologies
1 ELEMENT, 0.51uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.00075 Ω | |
Inductance-Nom (L) | 0.51 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 32 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for HM54-5BR51VLF
This table gives cross-reference parts and alternative options found for HM54-5BR51VLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM54-5BR51VLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM54-5BR51VLF | General Purpose Inductor, 0.51uH, 10%, 1 Element, ROHS COMPLIANT | TT Electronics Resistors | HM54-5BR51VLF vs HM54-5BR51VLF |