There are no models available for this part yet.
Overview of HM534251BJ-10 by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for HM534251BJ-10 by Hitachi Ltd
Part Data Attributes for HM534251BJ-10 by Hitachi Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
SOJ
|
Package Description
|
SOJ, SOJ28,.44
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
PAGE
|
Access Time-Max
|
100 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT
|
JESD-30 Code
|
R-PDSO-J28
|
JESD-609 Code
|
e0
|
Length
|
18.17 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
VIDEO DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
28
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ28,.44
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.76 mm
|
Standby Current-Max
|
0.007 A
|
Supply Current-Max
|
0.105 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for HM534251BJ-10
This table gives cross-reference parts and alternative options found for HM534251BJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM534251BJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM534251AJ-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251BJ-10 vs HM534251AJ-10 |
HM534252JP-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251BJ-10 vs HM534252JP-10 |
HM534253JP-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251BJ-10 vs HM534253JP-10 |