Part Details for HM5216405TT-10H by Hitachi Ltd
Overview of HM5216405TT-10H by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6508700RSKR | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 | |
TPS6508700RSKT | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 |
Price & Stock for HM5216405TT-10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SDRAM, 4M x 4, 44 Pin, Plastic, TSOP | 6 |
|
Buy Now |
Part Details for HM5216405TT-10H
HM5216405TT-10H CAD Models
HM5216405TT-10H Part Data Attributes
|
HM5216405TT-10H
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM5216405TT-10H
Hitachi Ltd
Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM5216405TT-10H
This table gives cross-reference parts and alternative options found for HM5216405TT-10H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5216405TT-10H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM0316409CT3E-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | HM5216405TT-10H vs IBM0316409CT3E-10 |
MT48LC4M4A1TG-10STR | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | HM5216405TT-10H vs MT48LC4M4A1TG-10STR |
MT48LC4M4A2TG-10S | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | HM5216405TT-10H vs MT48LC4M4A2TG-10S |
MT48LC4M4A1TGS-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | HM5216405TT-10H vs MT48LC4M4A1TGS-10 |
HM5216405TT-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | HM5216405TT-10H vs HM5216405TT-10 |
MT48LC4M4A2TGS-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | HM5216405TT-10H vs MT48LC4M4A2TGS-10 |
MB81116422A-125FN | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | HM5216405TT-10H vs MB81116422A-125FN |
MB81116422A-125FN | 4MX4 SYNCHRONOUS DRAM, 7.5ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | HM5216405TT-10H vs MB81116422A-125FN |
MT48LC4M4A1TG-10S | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | HM5216405TT-10H vs MT48LC4M4A1TG-10S |