Part Details for HM5216165TT-10H by Hitachi Ltd
Overview of HM5216165TT-10H by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM5216165TT-10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 910 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | IC,SDRAM,2X512KX16,CMOS,TSOP,50PIN,PLASTIC | 728 |
|
$0.7800 / $2.4000 | Buy Now |
|
Quest Components | IC,SDRAM,2X512KX16,CMOS,TSOP,50PIN,PLASTIC | 22 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for HM5216165TT-10H
HM5216165TT-10H CAD Models
HM5216165TT-10H Part Data Attributes
|
HM5216165TT-10H
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM5216165TT-10H
Hitachi Ltd
Synchronous DRAM, 1MX16, 7.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM5216165TT-10H
This table gives cross-reference parts and alternative options found for HM5216165TT-10H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5216165TT-10H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42S16100A1-10T | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 1MX16, 7ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | HM5216165TT-10H vs IS42S16100A1-10T |
HY57V161610BLTC-15 | SK Hynix Inc | Check for Price | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | HM5216165TT-10H vs HY57V161610BLTC-15 |
IS45S16100-7TA | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | HM5216165TT-10H vs IS45S16100-7TA |
MSM56V16160DH-15TS-K | OKI Electric Industry Co Ltd | Check for Price | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | HM5216165TT-10H vs MSM56V16160DH-15TS-K |
VG3616161DT-7 | Vanguard International Semiconductor Corporation | Check for Price | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | HM5216165TT-10H vs VG3616161DT-7 |
SMJ626162-15DGEM | Texas Instruments | Check for Price | 1MX16 SYNCHRONOUS DRAM, PDSO50, 0.400 INCH, TSOP2-50 | HM5216165TT-10H vs SMJ626162-15DGEM |
V54C316162VT6 | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | HM5216165TT-10H vs V54C316162VT6 |
K4S161622D-TL10 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | HM5216165TT-10H vs K4S161622D-TL10 |
V54C316162VT7 | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | HM5216165TT-10H vs V54C316162VT7 |
IS45S16100E-6TLA2 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | HM5216165TT-10H vs IS45S16100E-6TLA2 |