Part Details for HM5165405ALJ-6 by Hitachi Ltd
Results Overview of HM5165405ALJ-6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM5165405ALJ-6 Information
HM5165405ALJ-6 by Hitachi Ltd is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HM5165405ALJ-6
HM5165405ALJ-6 CAD Models
HM5165405ALJ-6 Part Data Attributes
|
HM5165405ALJ-6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM5165405ALJ-6
Hitachi Ltd
EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | YES | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM5165405ALJ-6
This table gives cross-reference parts and alternative options found for HM5165405ALJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5165405ALJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM44V16100BK-L6 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HM5165405ALJ-6 vs KM44V16100BK-L6 |
GM71V64403ALJ-5 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, | HM5165405ALJ-6 vs GM71V64403ALJ-5 |
IBM0164405BJ3C-60 | IBM | Check for Price | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 X 0.825 INCH, PLASTIC, SOJ-32 | HM5165405ALJ-6 vs IBM0164405BJ3C-60 |
K4F660411B-JC600 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HM5165405ALJ-6 vs K4F660411B-JC600 |
K4E660412E-JC45 | Samsung Semiconductor | Check for Price | EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HM5165405ALJ-6 vs K4E660412E-JC45 |
M5M465405DJ-5S | Mitsubishi Electric | Check for Price | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | HM5165405ALJ-6 vs M5M465405DJ-5S |
KM44C16104BK-5 | Samsung Semiconductor | Check for Price | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HM5165405ALJ-6 vs KM44C16104BK-5 |
K4F660412C-JC60 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HM5165405ALJ-6 vs K4F660412C-JC60 |
KM44V16104CK-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HM5165405ALJ-6 vs KM44V16104CK-6 |
HYB3165405AJ-40 | Siemens | Check for Price | EDO DRAM, 16MX4, 40ns, CMOS, PDSO32 | HM5165405ALJ-6 vs HYB3165405AJ-40 |