Part Details for HM514800ALJ-7 by Hitachi Ltd
Overview of HM514800ALJ-7 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for HM514800ALJ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$6.1880 / $9.5200 | Buy Now |
|
Quest Components | 512K X 8 FAST PAGE DRAM, 70 ns, PDSO28 | 4 |
|
$6.3750 / $12.7500 | Buy Now |
Part Details for HM514800ALJ-7
HM514800ALJ-7 CAD Models
HM514800ALJ-7 Part Data Attributes
|
HM514800ALJ-7
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM514800ALJ-7
Hitachi Ltd
Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.17 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM514800ALJ-7
This table gives cross-reference parts and alternative options found for HM514800ALJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM514800ALJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS44800L-70DZ | 512KX8 FAST PAGE DRAM, 70ns, PDSO28 | Texas Instruments | HM514800ALJ-7 vs TMS44800L-70DZ |
KM48C512ALJ-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, PLASTIC, SOJ-28 | Samsung Semiconductor | HM514800ALJ-7 vs KM48C512ALJ-7 |
MCM5L4800AJ70R2 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | Motorola Semiconductor Products | HM514800ALJ-7 vs MCM5L4800AJ70R2 |
MCM5L4800AJ70 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | Motorola Semiconductor Products | HM514800ALJ-7 vs MCM5L4800AJ70 |
KM48C512BLJ-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | HM514800ALJ-7 vs KM48C512BLJ-7 |
HM514800LJP-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM514800ALJ-7 vs HM514800LJP-7 |
HM514800CLJ-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM514800ALJ-7 vs HM514800CLJ-7 |
MCM5L4800AJ70R2 | 512KX8 FAST PAGE DRAM, 70ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | HM514800ALJ-7 vs MCM5L4800AJ70R2 |