Memory
HM50256P-20
Hitachi Ltd
Description: Page Mode DRAM, 256KX1, 200ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16

Overview of HM50256P-20 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense Renewable Energy Robotics and Drones

Price & Stock for HM50256P-20 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   80
RFQ
Quest Components   112
  • 1 $8.9700
  • 12 $5.9800
  • 43 $5.5315
$5.5315 / $8.9700 Buy Now
Quest Components   58
  • 1 $1.7500
  • 15 $1.0500
  • 58 $0.8750
$0.8750 / $1.7500 Buy Now

CAD Models for HM50256P-20 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM50256P-20 by Hitachi Ltd

HM50256P-20
Hitachi Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Samacsys Manufacturer
HITACHI
Access Mode
PAGE
Access Time-Max
200 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.2 mm
Memory Density
262144 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
5.08 mm
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HM50256P-20
    Hitachi Ltd
    Page Mode DRAM, 256KX1, 200ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
    VS

Alternate Parts for HM50256P-20

This table gives cross-reference parts and alternative options found for HM50256P-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM50256P-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M4256P-20 Page Mode DRAM, 256KX1, 200ns, MOS, PDIP16 Mitsubishi Electric HM50256P-20 vs M5M4256P-20
Part Number Description Manufacturer Compare
AM90CL255-12PC Nibble Mode DRAM, 256KX1, 120ns, CMOS, PDIP16, PLASTIC, DIP-16 AMD HM50256P-20 vs AM90CL255-12PC
TMS4257-12NE 256KX1 NIBBLE MODE DRAM, 120ns, PDIP16 Texas Instruments HM50256P-20 vs TMS4257-12NE
AM90C255-08PCB Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 AMD HM50256P-20 vs AM90C255-08PCB
SMJ4256-15JDS 256KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 Texas Instruments HM50256P-20 vs SMJ4256-15JDS
TMS4257-10NL 256KX1 NIBBLE MODE DRAM, 100ns, PDIP16 Texas Instruments HM50256P-20 vs TMS4257-10NL
HY53C256S-70 Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc HM50256P-20 vs HY53C256S-70
M5M4257AP-12 Nibble Mode DRAM, 256KX1, 120ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Mitsubishi Electric HM50256P-20 vs M5M4257AP-12
KM41C257P-8 Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 Samsung Semiconductor HM50256P-20 vs KM41C257P-8
HM51258P-12 Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Hitachi Ltd HM50256P-20 vs HM51258P-12
V53C256AP60 Fast Page DRAM, 256KX1, 60ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Mosel Vitelic Corporation HM50256P-20 vs V53C256AP60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM50256P-20 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM50256P-20 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM50256P-20 would you like to use for your alert(s)?
  • Please alert me when HM50256P-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM50256P-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM50256P-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM50256P-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM50256P-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM50256P-20 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: