HM50256-15
Hitachi Ltd
Description: Page Mode DRAM, 256KX1, 150ns, MOS, CDIP16

Overview of HM50256-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense Renewable Energy Robotics and Drones

Price & Stock for HM50256-15 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   49
RFQ
Quest Components Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Ceramic, DIP 3816
  • 1 $3.7500
  • 1,334 $1.3750
  • 2,183 $1.3125
$1.3125 / $3.7500 Buy Now
Quest Components Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Ceramic, DIP 33
  • 1 $3.9375
  • 9 $2.8875
  • 27 $2.6250
$2.6250 / $3.9375 Buy Now
Quest Components Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Ceramic, DIP 7
  • 1 $3.7500
  • 4 $3.1250
$3.1250 / $3.7500 Buy Now

CAD Models for HM50256-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM50256-15 by Hitachi Ltd

HM50256-15
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
150 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
1
Number of Terminals
16
Number of Words
262144 words
Number of Words Code
256000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
256
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM50256-15
    Hitachi Ltd
    Page Mode DRAM, 256KX1, 150ns, MOS, CDIP16
    VS

Related Parts for HM50256-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM50256-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM50256-15 by Hitachi Ltd

  • Please alert me when HM50256-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM50256-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM50256-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM50256-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM50256-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM50256-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: