Part Details for HM50-100KLF by TT electronics / BI Technologies
Overview of HM50-100KLF by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HM50-100KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2700 Package Multiple: 2700 Lead time: 20 Weeks | 0 |
|
$0.4440 | Buy Now |
|
Onlinecomponents.com | Power Inductor - 10uH ±10% - 2.8A - DCR: 0.033 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia RoHS: Compliant | 0 |
|
$0.2690 / $0.3920 | Buy Now |
Part Details for HM50-100KLF
HM50-100KLF CAD Models
HM50-100KLF Part Data Attributes
|
HM50-100KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM50-100KLF
TT electronics / BI Technologies
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Miniature | |
Core Material | Ferrite | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |