Part Details for HM4J-65756M-A by Matra MHS
Overview of HM4J-65756M-A by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for HM4J-65756M-A
HM4J-65756M-A CAD Models
HM4J-65756M-A Part Data Attributes
|
HM4J-65756M-A
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM4J-65756M-A
Matra MHS
Standard SRAM, 32KX8, 45ns, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQCC-N32 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HM4J-65756M-A
This table gives cross-reference parts and alternative options found for HM4J-65756M-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4J-65756M-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568ECW-45L/XT | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | HM4J-65756M-A vs MT5C2568ECW-45L/XT |
5962-8866204YA | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Paradigm Technology Inc | HM4J-65756M-A vs 5962-8866204YA |
MT5C2568ECW-45/883C | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | HM4J-65756M-A vs MT5C2568ECW-45/883C |
5962-8855204YA | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 | Intel Corporation | HM4J-65756M-A vs 5962-8855204YA |
MSM832WLI-45 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | HM4J-65756M-A vs MSM832WLI-45 |
MSM832WPM-45 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | HM4J-65756M-A vs MSM832WPM-45 |
5962-8866204YXT | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | HM4J-65756M-A vs 5962-8866204YXT |
IDT71256L45L32B | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | HM4J-65756M-A vs IDT71256L45L32B |
HM4J-65756M-2 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 | Matra MHS | HM4J-65756M-A vs HM4J-65756M-2 |
5962-8855204YX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, | Teledyne e2v | HM4J-65756M-A vs 5962-8855204YX |