Part Details for HM48416AP-15 by Hitachi Ltd
Overview of HM48416AP-15 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM48416AP-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Page Mode, 16K x 4, 18 Pin, Plastic, DIP | 30 |
|
$2.6250 / $5.2500 | Buy Now |
Part Details for HM48416AP-15
HM48416AP-15 CAD Models
HM48416AP-15 Part Data Attributes:
|
HM48416AP-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM48416AP-15
Hitachi Ltd
Page Mode DRAM, 16KX4, 150ns, MOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |