Part Details for HM41-10812 by TT electronics / BI Technologies
Overview of HM41-10812 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
SiT8008BI-71-YYS-108.127500 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for HM41-10812
HM41-10812 CAD Models
HM41-10812 Part Data Attributes
|
HM41-10812
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM41-10812
TT electronics / BI Technologies
PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GATE DRIVE | |
Approvals | VDE | |
Height | 20 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 138 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 8:8:12 | |
Width | 14 mm |
Alternate Parts for HM41-10812
This table gives cross-reference parts and alternative options found for HM41-10812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM41-10812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4110812LF | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HM41-10812 vs HM4110812LF |
HM41-10812LF | Pulse Transformer, GATE DRIVE Application(s), 8:8:12, ROHS COMPLIANT | TT Electronics Resistors | HM41-10812 vs HM41-10812LF |
HM41-10812LF | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HM41-10812 vs HM41-10812LF |