Part Details for HM36-13116R0LFTR13 by TT electronics / BI Technologies
Overview of HM36-13116R0LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | Standard SRAM, 4KX1, 220ns, CMOS, PDIP18 |
Part Details for HM36-13116R0LFTR13
HM36-13116R0LFTR13 CAD Models
HM36-13116R0LFTR13 Part Data Attributes
|
HM36-13116R0LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM36-13116R0LFTR13
TT electronics / BI Technologies
1 ELEMENT, 6uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1311, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 1311 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1311 | |
Core Material | FERRITE | |
DC Resistance | 0.00492 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |