Part Details for HM31-20200LLF by TT electronics / BI Technologies
Overview of HM31-20200LLF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM31-20200LLF
HM31-20200LLF CAD Models
HM31-20200LLF Part Data Attributes
|
HM31-20200LLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM31-20200LLF
TT electronics / BI Technologies
20A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
ET Product-Min | 1300 V-us | |
Height | 22 mm | |
JESD-609 Code | e3/e1 | |
Length | 17.5 mm | |
Load Resistance | 4.5 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 85 µH | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN SILVER COPPER | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 9.6 mm |
Alternate Parts for HM31-20200LLF
This table gives cross-reference parts and alternative options found for HM31-20200LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM31-20200LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM31-20200 | Current Sense Transformer, 20A, 1:200, | TT Electronics Resistors | HM31-20200LLF vs HM31-20200 |