Part Details for HM2S30PE5101AALF by Amphenol FCi
Overview of HM2S30PE5101AALF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2S30PE5101AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73469091
|
RS | HM2S30PE5101AALF-HM2 STRAIGHT FEMALE CONN | Amphenol FCI (Amphenol CS) HM2S30PE5101AALF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 | RFQ |
DISTI #
BRGHM2S30PE5101AALF
|
Heilind Electronics | HM2S30PE5101AALF-HM2 STRA MILLIPACS | Americas - 0 in Stock |
|
$6.7347 / $6.8451 | Buy Now |
DISTI #
58286665
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hardmetric Series 5 Row vertical Press-Fit Female Type C with 55 Signal pins with shield RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 860 |
|
$5.8600 / $6.2000 | Buy Now |
DISTI #
BRGHM2S30PE5101AALF
|
Interstate Connecting Components | HM2S30PE5101AALF-HM2 STRA MILLIPACS | 0 |
|
$6.7347 / $6.8451 | Buy Now |
DISTI #
Amphenol FCI HM2S30PE5101AALF
|
PEI Genesis | HM2S30PE5101AALF-HM2 STRAIGH | 860 |
|
Buy Now |
Part Details for HM2S30PE5101AALF
HM2S30PE5101AALF CAD Models
HM2S30PE5101AALF Part Data Attributes
|
HM2S30PE5101AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S30PE5101AALF
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.482 inch | |
Body Depth | 0.539 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for HM2S30PE5101AALF
This table gives cross-reference parts and alternative options found for HM2S30PE5101AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S30PE5101AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE5101AALF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Shielded ,250 Mating cycles and with increased protection against fretting corrosion ,ROHS Compliant | Amphenol Communications Solutions | HM2S30PE5101AALF vs HM2S30PE5101AALF |
HM2S30PE5101ABLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2S30PE5101AALF vs HM2S30PE5101ABLF |
HM2S30PE5101E9LF | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5101AALF vs HM2S30PE5101E9LF |
HM2S30PE5101E9 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2S30PE5101AALF vs HM2S30PE5101E9 |
HM2S30PE5101E9LF | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5101AALF vs HM2S30PE5101E9LF |
HM2S30PE5101N9 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | HM2S30PE5101AALF vs HM2S30PE5101N9 |
HM2S30PE5101Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5101AALF vs HM2S30PE5101Z1LF |
HM2S30PE5101Z1 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2S30PE5101AALF vs HM2S30PE5101Z1 |
HM2S30PE5101Z1 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM2S30PE5101AALF vs HM2S30PE5101Z1 |
HM2S30PE5101ABLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5101AALF vs HM2S30PE5101ABLF |