Part Details for HM2S10PD51M0N9LF by Amphenol FCi
Overview of HM2S10PD51M0N9LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2S10PD51M0N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type A without Peg,Press Fit Tail,110 Signal Pin ,Unshielded, 250 mating cycles,ROHS Compliant |
Price & Stock for HM2S10PD51M0N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22862469
|
Arrow Electronics | Millipacs® Vertical Receptacles, 2mm Hardmetric Series 5 Row vertical Press-Fit Female Type A with 110 Signal pins without shield RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1903 | Americas - 258 |
|
$3.3380 / $4.3750 | Buy Now |
DISTI #
73469077
|
RS | HM2S10PD51M0N9LF-5R STR REC TYPA 0.76UGXT | Amphenol FCI (Amphenol CS) HM2S10PD51M0N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2300 | RFQ |
DISTI #
BRGHM2S10PD51M0N9LF
|
Heilind Electronics | HM2S10PD51M0N9LF-5R STR REC TY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2S10PD51M0N9LF
|
Interstate Connecting Components | HM2S10PD51M0N9LF-5R STR REC TY | 0 |
|
Buy Now |