Part Details for HM2S02PE5101L9LF by Amphenol FCi
Overview of HM2S02PE5101L9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM2S02PE5101L9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450730
|
RS | HM2S02PE5101L9LF-HM2 5R STR REC | Amphenol FCI (Amphenol CS) HM2S02PE5101L9LF Min Qty: 2880 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 | RFQ |
DISTI #
BRGHM2S02PE5101L9LF
|
Heilind Electronics | HM2S02PE5101L9LF-HM2 5R STR RE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2S02PE5101L9LF
|
Interstate Connecting Components | HM2S02PE5101L9LF-HM2 5R STR RE | 0 |
|
Buy Now |
Part Details for HM2S02PE5101L9LF
HM2S02PE5101L9LF CAD Models
HM2S02PE5101L9LF Part Data Attributes
|
HM2S02PE5101L9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S02PE5101L9LF
Amphenol FCi
Board Connector, 175 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS, POLARIZED, SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 175 |