Part Details for HM2R95PA8108N9LF by Amphenol FCi
Overview of HM2R95PA8108N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R95PA8108N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453469
|
RS | HM2R95PA8108N9LF-MILL RA REC DE (8+2 R) | Amphenol FCI (Amphenol CS) HM2R95PA8108N9LF Min Qty: 360 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 | RFQ |
DISTI #
BRGHM2R95PA8108N9LF
|
Heilind Electronics | MILL RA REC DE (8+2 R) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2R95PA8108N9LF
|
Interstate Connecting Components | MILL RA REC DE (8+2 R) | 0 |
|
Buy Now |
Part Details for HM2R95PA8108N9LF
HM2R95PA8108N9LF CAD Models
HM2R95PA8108N9LF Part Data Attributes
|
HM2R95PA8108N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R95PA8108N9LF
Amphenol FCi
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 25 GROUND SHIELDING CONTACTS AVAILABLE IN 1 ROW | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for HM2R95PA8108N9LF
This table gives cross-reference parts and alternative options found for HM2R95PA8108N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R95PA8108N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R95PA8108N9 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | HM2R95PA8108N9LF vs HM2R95PA8108N9 |