Part Details for HM2R88PA8108AALF by Amphenol FCi
Overview of HM2R88PA8108AALF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R88PA8108AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, and ROHS Compliant |
Price & Stock for HM2R88PA8108AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73460888
|
RS | HM2R88PA8108AALF-MILLPACS RA REC | Amphenol FCI (Amphenol CS) HM2R88PA8108AALF Min Qty: 960 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6800 | RFQ |
DISTI #
BRGHM2R88PA8108AALF
|
Heilind Electronics | HM2R88PA8108AALF-MILLPACS RA R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2R88PA8108AALF
|
Interstate Connecting Components | HM2R88PA8108AALF-MILLPACS RA R | 0 |
|
Buy Now |
Part Details for HM2R88PA8108AALF
HM2R88PA8108AALF CAD Models
HM2R88PA8108AALF Part Data Attributes
|
HM2R88PA8108AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R88PA8108AALF
Amphenol FCi
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | |
Body Breadth | 0.685 inch | |
Body Depth | 0.913 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for HM2R88PA8108AALF
This table gives cross-reference parts and alternative options found for HM2R88PA8108AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R88PA8108AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R88PA8108ABLF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R88PA8108AALF vs HM2R88PA8108ABLF |
HM2R88PA8108Z1 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R88PA8108AALF vs HM2R88PA8108Z1 |
HM2R88PA8108E9 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R88PA8108AALF vs HM2R88PA8108E9 |
HM2R88PA8108E9LF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R88PA8108AALF vs HM2R88PA8108E9LF |
HM2R88PA8108AALF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, and ROHS Compliant | Amphenol Communications Solutions | HM2R88PA8108AALF vs HM2R88PA8108AALF |
HM2R88PA8108Z1LF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R88PA8108AALF vs HM2R88PA8108Z1LF |
HM2R88PA8108Z1 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R88PA8108AALF vs HM2R88PA8108Z1 |
HM2R88PA8108E9LF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R88PA8108AALF vs HM2R88PA8108E9LF |
HM2R88PA8108ABLF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2R88PA8108AALF vs HM2R88PA8108ABLF |