Part Details for HM2R83PA8100N9 by Amphenol FCi
Overview of HM2R83PA8100N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R83PA8100N9
HM2R83PA8100N9 CAD Models
HM2R83PA8100N9 Part Data Attributes
|
HM2R83PA8100N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R83PA8100N9
Amphenol FCi
Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.719 inch | |
Body Depth | 0.878 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for HM2R83PA8100N9
This table gives cross-reference parts and alternative options found for HM2R83PA8100N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R83PA8100N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R82PA8104GCLF | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R83PA8100N9 vs HM2R82PA8104GCLF |
HM2R90PA8101Z1LF | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R83PA8100N9 vs HM2R90PA8101Z1LF |
HM2R90PA8100Z1 | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R83PA8100N9 vs HM2R90PA8100Z1 |
HM2R89PA810FE9LF | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R83PA8100N9 vs HM2R89PA810FE9LF |
HM2R82PA8100E9 | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R83PA8100N9 vs HM2R82PA8100E9 |
HM2R83PA8104L9 | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | HM2R83PA8100N9 vs HM2R83PA8104L9 |
1-646540-9 | 88 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | HM2R83PA8100N9 vs 1-646540-9 |
HM2R83PA8100Z1 | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R83PA8100N9 vs HM2R83PA8100Z1 |
HM2R83PA810FZ1LF | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R83PA8100N9 vs HM2R83PA810FZ1LF |
HM2R83PA8104Z1LF | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R83PA8100N9 vs HM2R83PA8104Z1LF |