Part Details for HM2R70PA5108N9LF by Amphenol FCi
Overview of HM2R70PA5108N9LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R70PA5108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2R70PA5108N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06315349
|
Arrow Electronics | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row Right Angle Press-Fit Female, Type B 22 with 110 Signal Pins with Shield RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2216 | Americas - 20 |
|
$2.9010 / $3.9670 | Buy Now |
DISTI #
70411352
|
RS | Connectors, Hard Metric, RECPT 110 POS TYPE B | Amphenol FCI (Amphenol CS) HM2R70PA5108N9LF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 / $8.0700 | RFQ |
DISTI #
BRGHM2R70PA5108N9LF
|
Heilind Electronics | MPACS 5R RA REC B 22P | Americas - 0 in Stock |
|
$3.8335 / $3.9614 | Buy Now |
DISTI #
66060214
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row Right Angle Press-Fit Female, Type B 22 with 110 Signal Pins with Shield RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 18 |
|
$6.1600 | Buy Now |
DISTI #
BRGHM2R70PA5108N9LF
|
Interstate Connecting Components | MPACS 5R RA REC B 22P | 0 |
|
$3.8335 / $3.9614 | Buy Now |
DISTI #
HM2R70PA5108N9LF
|
PEI Genesis | MPACS 5R RA REC Min Qty: 1 | 3 |
|
$2.0300 | Buy Now |
Part Details for HM2R70PA5108N9LF
HM2R70PA5108N9LF CAD Models
HM2R70PA5108N9LF Part Data Attributes
|
HM2R70PA5108N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R70PA5108N9LF
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.449 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HM2R70PA5108N9LF
This table gives cross-reference parts and alternative options found for HM2R70PA5108N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R70PA5108N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R70PA5108N9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R70PA5108N9LF vs HM2R70PA5108N9 |
HM2R70PA5108N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R70PA5108N9LF vs HM2R70PA5108N9LF |