Part Details for HM2R30PA5100E9 by Amphenol FCi
Overview of HM2R30PA5100E9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R30PA5100E9
HM2R30PA5100E9 CAD Models
HM2R30PA5100E9 Part Data Attributes:
|
HM2R30PA5100E9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R30PA5100E9
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for HM2R30PA5100E9
This table gives cross-reference parts and alternative options found for HM2R30PA5100E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R30PA5100E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R30PA5100E9C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100E9 vs HM2R30PA5100E9C |
HM2R30PA5100Z1C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100E9 vs HM2R30PA5100Z1C |
HM2R30PA5100ABLF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin,Telecordia UE with increased protection against fretting corrosion and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100E9 vs HM2R30PA5100ABLF |
HM2R30PA5100AALF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100E9 vs HM2R30PA5100AALF |
HM2R30PA5100N9C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100E9 vs HM2R30PA5100N9C |
HM2R30PA5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | HM2R30PA5100E9 vs HM2R30PA5100N9 |
HM2R30PA5100AALF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100E9 vs HM2R30PA5100AALF |
HM2R30PA5100Z1C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R30PA5100E9 vs HM2R30PA5100Z1C |