HM2R10PACA39N9
Description: Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle

Overview of HM2R10PACA39N9 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HM2R10PACA39N9 by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   628
RFQ
Quest Components   358
  • 1 $12.6720
  • 33 $5.9136
  • 86 $5.4912
$5.4912 / $12.6720 Buy Now
Quest Components   144
  • 1 $12.6720
  • 31 $7.8144
  • 129 $6.9696
$6.9696 / $12.6720 Buy Now

CAD Models for HM2R10PACA39N9 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2R10PACA39N9 by Amphenol FCi

HM2R10PACA39N9
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH DENSITY, SHIELDED
Body Breadth
0.482 inch
Body Depth
0.825 inch
Body Length
1.969 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
750VAC V
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
.3614 N
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
31u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
90
UL Flammability Code
94V-0
Withdrawl Force-Min
.07228 N
Want to compare parts?
  1. HM2R10PACA39N9
    Amphenol FCi
    Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2R10PACA39N9 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2R10PACA39N9 by Amphenol FCi

  • Please alert me when HM2R10PACA39N9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM2R10PACA39N9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2R10PACA39N9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM2R10PACA39N9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2R10PACA39N9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2R10PACA39N9 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: