Part Details for HM2R10PA510FE9 by Amphenol FCi
Overview of HM2R10PA510FE9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R10PA510FE9
HM2R10PA510FE9 CAD Models
HM2R10PA510FE9 Part Data Attributes:
|
HM2R10PA510FE9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA510FE9
Amphenol FCi
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 |
Alternate Parts for HM2R10PA510FE9
This table gives cross-reference parts and alternative options found for HM2R10PA510FE9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA510FE9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R10PA510FE9LF | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA510FE9 vs HM2R10PA510FE9LF |
HM2R10PA510FE9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 500 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R10PA510FE9 vs HM2R10PA510FE9LF |