Part Details for HM2R10PA5108N9 by Amphenol FCi
Overview of HM2R10PA5108N9 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PA5108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2R10PA5108N9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,154 CONTACTS,SKT,0.079 PITCH,COMPLIANT FIT TERMINAL | 1060 |
|
$3.4965 / $9.9900 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,154 CONTACTS,SKT,0.079 PITCH,COMPLIANT FIT TERMINAL | 76 |
|
$4.6620 / $9.9900 | Buy Now |
Part Details for HM2R10PA5108N9
HM2R10PA5108N9 CAD Models
HM2R10PA5108N9 Part Data Attributes
|
HM2R10PA5108N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5108N9
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.482 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for HM2R10PA5108N9
This table gives cross-reference parts and alternative options found for HM2R10PA5108N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5108N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2R10PA5108N9LF | Amphenol FCi | $2.7096 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle, LEAD FREE | HM2R10PA5108N9 vs HM2R10PA5108N9LF |