Part Details for HM2R10PA5108GELF by Amphenol FCi
Overview of HM2R10PA5108GELF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R10PA5108GELF
HM2R10PA5108GELF CAD Models
HM2R10PA5108GELF Part Data Attributes
|
HM2R10PA5108GELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5108GELF
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for HM2R10PA5108GELF
This table gives cross-reference parts and alternative options found for HM2R10PA5108GELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5108GELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2R01PA5108Z1LF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PA5108GELF vs HM2R01PA5108Z1LF |
HM2S70PE5100GC | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | HM2R10PA5108GELF vs HM2S70PE5100GC |
HM2R01PA5101Z1LFC | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PA5108GELF vs HM2R01PA5101Z1LFC |
HM2R10PA5101E9CLF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PA5108GELF vs HM2R10PA5101E9CLF |
70230-101LF | Amphenol FCi | Check for Price | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | HM2R10PA5108GELF vs 70230-101LF |
HM2R01PA5101GC | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | HM2R10PA5108GELF vs HM2R01PA5101GC |
HM2R65PA5108E9 | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | HM2R10PA5108GELF vs HM2R65PA5108E9 |
HM2R10PA5100GC | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | HM2R10PA5108GELF vs HM2R10PA5100GC |
HM2S70PE5100E9 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | HM2R10PA5108GELF vs HM2S70PE5100E9 |
HM2R70PA5100GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PA5108GELF vs HM2R70PA5100GLLF |