Part Details for HM2R10PA5108E92348 by Amphenol FCi
Overview of HM2R10PA5108E92348 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R10PA5108E92348
HM2R10PA5108E92348 CAD Models
HM2R10PA5108E92348 Part Data Attributes
|
HM2R10PA5108E92348
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5108E92348
Amphenol FCi
Board Connector, 135 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (40) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 135 |