There are no models available for this part yet.
Overview of HM2R10PA5101N9LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PA5101N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2R10PA5101N9LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71K4958
|
Newark | Hm2R10Pa5101N9Lf-Mpacs 5R Ra Rec/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HM2R10PA5101N9LF RoHS: Compliant Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now | |
DISTI #
HM2R10PA5101N9LF-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 2304 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2427 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2304 Package Multiple: 288 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $8.5900 | Buy Now | ||
DISTI #
C1S227402437201
|
Chip1Stop | Connector Backplane RoHS: Compliant | 911 |
|
$3.4100 | Buy Now |
CAD Models for HM2R10PA5101N9LF by Amphenol Communications Solutions
Part Data Attributes for HM2R10PA5101N9LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
110
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
|
Body Breadth
|
0.449 inch
|
Body Depth
|
0.825 inch
|
Body Length
|
1.969 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
6
|
Number of Rows Loaded
|
6
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
132
|
Alternate Parts for HM2R10PA5101N9LF
This table gives cross-reference parts and alternative options found for HM2R10PA5101N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5101N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R10PA5101N9 | Board Connector, 132 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5101N9LF vs HM2R10PA5101N9 |