Part Details for HM2R10PA5101N9 by Amphenol FCi
Overview of HM2R10PA5101N9 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM2R10PA5101N9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Quest Components | HM2R10PA5101N9 | 1448 |
|
$3.6750 / $10.5000 | Buy Now |
Part Details for HM2R10PA5101N9
HM2R10PA5101N9 CAD Models
HM2R10PA5101N9 Part Data Attributes
|
HM2R10PA5101N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5101N9
Amphenol FCi
Board Connector, 132 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 |