Part Details for HM2R02PA510FN9 by Amphenol FCi
Overview of HM2R02PA510FN9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R02PA510FN9
HM2R02PA510FN9 CAD Models
HM2R02PA510FN9 Part Data Attributes
|
HM2R02PA510FN9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R02PA510FN9
Amphenol FCi
Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |
Alternate Parts for HM2R02PA510FN9
This table gives cross-reference parts and alternative options found for HM2R02PA510FN9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R02PA510FN9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R65PE5108Z1LF | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R02PA510FN9 vs HM2R65PE5108Z1LF |
HM2R65PA5101E9 | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R02PA510FN9 vs HM2R65PA5101E9 |
HM2R65PE5108Z1LF | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R02PA510FN9 vs HM2R65PE5108Z1LF |
HM2R65PA5101N9 | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R02PA510FN9 vs HM2R65PA5101N9 |
HM2R65PE5108N9 | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R02PA510FN9 vs HM2R65PE5108N9 |
HM2R02PA510FE9 | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R02PA510FN9 vs HM2R02PA510FE9 |
HM2R02PA510FZ1LF | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R02PA510FN9 vs HM2R02PA510FZ1LF |
HM2R65PE5108E9 | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R02PA510FN9 vs HM2R65PE5108E9 |
HM2R02PA510FZ1 | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R02PA510FN9 vs HM2R02PA510FZ1 |
HM2R65PA5101E9LF | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R02PA510FN9 vs HM2R65PA5101E9LF |