Part Details for HM2R02PA5100L9LF by Amphenol FCi
Results Overview of HM2R02PA5100L9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2R02PA5100L9LF Information
HM2R02PA5100L9LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R02PA5100L9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin,Telcordia UE and ROHS Compliant |
Price & Stock for HM2R02PA5100L9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454034
|
RS | HM2R02PA5100L9LF-MPACS RCP 25P | Amphenol FCI (Amphenol CS) HM2R02PA5100L9LF Min Qty: 576 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 | RFQ |
DISTI #
BRGHM2R02PA5100L9LF
|
Heilind Electronics | HM2R02PA5100L9LF-MPACS RCP 25P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2R02PA5100L9LF
|
Interstate Connecting Components | HM2R02PA5100L9LF-MPACS RCP 25P | 0 |
|
Buy Now |