Part Details for HM2R02PA5100AALF by Amphenol FCi
Overview of HM2R02PA5100AALF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R02PA5100AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73469021
|
RS | HM2R02PA5100AALF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2R02PA5100AALF Min Qty: 1152 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 | RFQ |
DISTI #
BRGHM2R02PA5100AALF
|
Heilind Electronics | HM2R02PA5100AALF-MPACS 5R RA R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
58345036
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hardmetric Series 5 Row Right angle Press-Fit Female Type B with 125 Signal pins RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 361 |
|
$4.5700 / $4.8400 | Buy Now |
|
Bristol Electronics | 864 |
|
RFQ | ||
DISTI #
BRGHM2R02PA5100AALF
|
Interstate Connecting Components | HM2R02PA5100AALF-MPACS 5R RA R | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI HM2R02PA5100AALF
|
PEI Genesis | HM2R02PA5100AALF-MPACS 5R RA | 361 |
|
Buy Now |
Part Details for HM2R02PA5100AALF
HM2R02PA5100AALF CAD Models
HM2R02PA5100AALF Part Data Attributes
|
HM2R02PA5100AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R02PA5100AALF
Amphenol FCi
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.449 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HM2R02PA5100AALF
This table gives cross-reference parts and alternative options found for HM2R02PA5100AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R02PA5100AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46-1144-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1144-143 |
46-1391-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1391-143 |
46-1393-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1393-143 |
46-1190-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1190-143 |
46-1340-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1340-143 |
46-1104-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1104-143 |
46-1194-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1194-143 |
46-1343-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1343-143 |
46-1341-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1341-143 |
46-1303-143 | EDGE CONNECTOR,PCB MNT,RECEPT,86 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HM2R02PA5100AALF vs 46-1303-143 |