Part Details for HM2PN2PMA1U5GFLF by Amphenol Communications Solutions
Overview of HM2PN2PMA1U5GFLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2PN2PMA1U5GFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R5865
|
Newark | Hm2Pn2Pma1U5Gflf-Mpac5Rstpfhdr Cnrtypblf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HM2PN2PMA1U5GFLF Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
HM2PN2PMA1U5GFLF-ND
|
DigiKey | CONN HEADER 225POS 2MM PRESS-FIT Min Qty: 1152 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8324 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 32 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $17.7800 | Buy Now |
Part Details for HM2PN2PMA1U5GFLF
HM2PN2PMA1U5GFLF CAD Models
HM2PN2PMA1U5GFLF Part Data Attributes
|
HM2PN2PMA1U5GFLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2PN2PMA1U5GFLF
Amphenol Communications Solutions
Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B with 125 Signal Pins , Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 125 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2PN2PMA1U5GFLF
This table gives cross-reference parts and alternative options found for HM2PN2PMA1U5GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2PN2PMA1U5GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P08PDJ2C9E9LF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2PN2PMA1U5GFLF vs HM2P08PDJ2C9E9LF |
492-5125-A74 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2PN2PMA1U5GFLF vs 492-5125-A74 |
74650-2666 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | HM2PN2PMA1U5GFLF vs 74650-2666 |
HM2P08PKG385GL | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2PN2PMA1U5GFLF vs HM2P08PKG385GL |
HM2P08PKE125GLLF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2PN2PMA1U5GFLF vs HM2P08PKE125GLLF |
492-6125-073 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2PN2PMA1U5GFLF vs 492-6125-073 |
492-5125-B43 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2PN2PMA1U5GFLF vs 492-5125-B43 |
HM2P08PKJ2E5GLLF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2PN2PMA1U5GFLF vs HM2P08PKJ2E5GLLF |
HM2P08PKM2K5GF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2PN2PMA1U5GFLF vs HM2P08PKM2K5GF |
HM2PN2PDE129E9 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2PN2PMA1U5GFLF vs HM2PN2PDE129E9 |