Part Details for HM2PN1PNF3T5GFLF by Amphenol FCi
Overview of HM2PN1PNF3T5GFLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2PN1PNF3T5GFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73468996
|
RS | HM2PN1PNF3T5GFLF-MPAC5RSTPFHDR CNRTYPA LF | Amphenol FCI (Amphenol CS) HM2PN1PNF3T5GFLF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4300 | RFQ |
DISTI #
BRGHM2PN1PNF3T5GFLF
|
Heilind Electronics | HM2PN1PNF3T5GFLF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2PN1PNF3T5GFLF
|
Interstate Connecting Components | HM2PN1PNF3T5GFLF-MPAC5RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2PN1PNF3T5GFLF
HM2PN1PNF3T5GFLF CAD Models
HM2PN1PNF3T5GFLF Part Data Attributes
|
HM2PN1PNF3T5GFLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2PN1PNF3T5GFLF
Amphenol FCi
Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2PN1PNF3T5GFLF
This table gives cross-reference parts and alternative options found for HM2PN1PNF3T5GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2PN1PNF3T5GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2PN1PKP2G5GFLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2PN1PNF3T5GFLF vs HM2PN1PKP2G5GFLF |
HM2P07PNU1A5GF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2PN1PNF3T5GFLF vs HM2P07PNU1A5GF |
HM2P07PKT1K5GFLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2PN1PNF3T5GFLF vs HM2P07PKT1K5GFLF |
HM2P07PNF3N5GC | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2PN1PNF3T5GFLF vs HM2P07PNF3N5GC |
HM2P07PDM2A5Z1LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2PN1PNF3T5GFLF vs HM2P07PDM2A5Z1LF |
HM2P70PNU17CGCLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2PN1PNF3T5GFLF vs HM2P70PNU17CGCLF |
HM2P07PDP2C5Z1 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2PN1PNF3T5GFLF vs HM2P07PDP2C5Z1 |
HM2P07PDT295Z1LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2PN1PNF3T5GFLF vs HM2P07PDT295Z1LF |
HM2P07PKU1R5GL | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2PN1PNF3T5GFLF vs HM2P07PKU1R5GL |
HM2P07PDJ3J5N9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2PN1PNF3T5GFLF vs HM2P07PDJ3J5N9 |