There are no models available for this part yet.
Overview of HM2P89PDK150N9LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P89PDK150N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type F with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P89PDK150N9LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73461723
|
RS | HM2P89PDK150N9LF-MPAC5RSTPFHDR CNRTYPF | Amphenol FCI (Amphenol CS) HM2P89PDK150N9LF Min Qty: 768 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ | |
DISTI #
BRGHM2P89PDK150N9LF
|
Heilind Electronics | HM2P89PDK150N9LF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGHM2P89PDK150N9LF
|
Interstate Connecting Components | HM2P89PDK150N9LF-MPAC5RSTPFHDR | 0 |
|
Buy Now |