Part Details for HM2P88PD81K1N9LF by Amphenol FCi
Overview of HM2P88PD81K1N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P88PD81K1N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73461622
|
RS | HM2P88PD81K1N9LF-MPAC8RSTPFHDR CNRTYPELF | Amphenol FCI (Amphenol CS) HM2P88PD81K1N9LF Min Qty: 768 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 | RFQ |
DISTI #
BRGHM2P88PD81K1N9LF
|
Heilind Electronics | HM2P88PD81K1N9LF-MPAC8RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P88PD81K1N9LF
|
Interstate Connecting Components | HM2P88PD81K1N9LF-MPAC8RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2P88PD81K1N9LF
HM2P88PD81K1N9LF CAD Models
HM2P88PD81K1N9LF Part Data Attributes
|
HM2P88PD81K1N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P88PD81K1N9LF
Amphenol FCi
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 250 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P88PD81K1N9LF
This table gives cross-reference parts and alternative options found for HM2P88PD81K1N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P88PD81K1N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P88PNH185GLLF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PD81K1N9LF vs HM2P88PNH185GLLF |
HM2P88PME125Z1 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | HM2P88PD81K1N9LF vs HM2P88PME125Z1 |
HM2P88PD8110GC | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PD81K1N9LF vs HM2P88PD8110GC |
350-5310-H63 | Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | HM2P88PD81K1N9LF vs 350-5310-H63 |
HM2P88PKK124GC | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PD81K1N9LF vs HM2P88PKK124GC |
HM2P88PM81H5GC | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PD81K1N9LF vs HM2P88PM81H5GC |
HM2P88PKK124GCLF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PD81K1N9LF vs HM2P88PKK124GCLF |
HM2P88PD81J1N9LF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PD81K1N9LF vs HM2P88PD81J1N9LF |
646808-1 | 250 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HM2P88PD81K1N9LF vs 646808-1 |
HM2P88PDE121E9LF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PD81K1N9LF vs HM2P88PDE121E9LF |