Part Details for HM2P87PKA1M1GF by Amphenol FCi
Overview of HM2P87PKA1M1GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P87PKA1M1GF
HM2P87PKA1M1GF CAD Models
HM2P87PKA1M1GF Part Data Attributes
|
HM2P87PKA1M1GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P87PKA1M1GF
Amphenol FCi
Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P87PKA1M1GF
This table gives cross-reference parts and alternative options found for HM2P87PKA1M1GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P87PKA1M1GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P87PD81J1Z1LF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P87PKA1M1GF vs HM2P87PD81J1Z1LF |
HM2P87PDF131E9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PKA1M1GF vs HM2P87PDF131E9 |
HM2P87PM81H5GFLF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P87PKA1M1GF vs HM2P87PM81H5GFLF |
HM2P87PDA1M1E9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PKA1M1GF vs HM2P87PDA1M1E9 |
HM2P87PD8111Z1 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PKA1M1GF vs HM2P87PD8111Z1 |
HM2P87PK8111GL | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PKA1M1GF vs HM2P87PK8111GL |
HM2P87PDC1A1E9LF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P87PKA1M1GF vs HM2P87PDC1A1E9LF |
HM2P87PK8111GFLF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant | Amphenol Communications Solutions | HM2P87PKA1M1GF vs HM2P87PK8111GFLF |
HM2P87PNA1W5E9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PKA1M1GF vs HM2P87PNA1W5E9 |
HM2P87PN81W4GC | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PKA1M1GF vs HM2P87PN81W4GC |