Part Details for HM2P87PDC161N9LF by Amphenol Corporation
Overview of HM2P87PDC161N9LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P87PDC161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P87PDC161N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P87PDC161N9LF
|
Avnet Americas | Connector Backplane Header 176 Position 2mm Press Fit Tray - Trays (Alt: HM2P87PDC161N9LF) Min Qty: 768 Package Multiple: 192 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.8539 / $4.0526 | Buy Now |
DISTI #
649-HM2P87PDC161N9LF
|
Mouser Electronics | Hard Metric Connectors MPAC8RSTPFHDR CNRTYPD LF | 0 |
|
$4.5600 / $4.8100 | Order Now |