-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PDE121N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K3316
|
Newark | Hard Metric Connector, Header, 110 Position, Product Range:Fci Millipacs Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amphenol Communications Solutions HM2P70PDE121N9LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$3.3000 / $6.4400 | Buy Now |
DISTI #
609-2134-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
397 In Stock |
|
$2.8771 / $6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 48 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 48 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Connector - FCI Millipacs Series - 154 (110 + 44 Ground) Contacts - 5 + 2 Rows - 0.079" (2.00mm) Pitch - B 22 Connector Style - Header - Press Fit - 1.5A - 750Vrms. RoHS: Compliant |
457 In Stock |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
C1S227400044177
|
Chip1Stop | Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant Container: Bulk | 576 |
|
$3.2100 / $6.4500 | Buy Now |
|
LCSC | PluginP2mm Board-to-Board and Backplane Connector ROHS | 8 |
|
$8.0048 / $8.4696 | Buy Now |
|
Master Electronics | Connector - FCI Millipacs Series - 154 (110 + 44 Ground) Contacts - 5 + 2 Rows - 0.079" (2.00mm) Pitch - B 22 Connector Style - Header - Press Fit - 1.5A - 750Vrms. RoHS: Compliant |
457 In Stock |
|
$2.8600 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HM2P70PDE121N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P70PDE121N9LF
Amphenol Communications Solutions
Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .139 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .7506 N |
This table gives cross-reference parts and alternative options found for HM2P70PDE121N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P70PDE121N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P70PDE121N9 | Amphenol FCi | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, White Insulator, Receptacle | HM2P70PDE121N9LF vs HM2P70PDE121N9 |