Part Details for HM2P68PKF2U5GFLF by Amphenol Communications Solutions
Overview of HM2P68PKF2U5GFLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P68PKF2U5GFLF
HM2P68PKF2U5GFLF CAD Models
HM2P68PKF2U5GFLF Part Data Attributes
|
HM2P68PKF2U5GFLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P68PKF2U5GFLF
Amphenol Communications Solutions
Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 36 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 146 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P68PKF2U5GFLF
This table gives cross-reference parts and alternative options found for HM2P68PKF2U5GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P68PKF2U5GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P66PDF2X5Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P68PKF2U5GFLF vs HM2P66PDF2X5Z1 |
HM2P66PKF2U5Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, | Amphenol Communications Solutions | HM2P68PKF2U5GFLF vs HM2P66PKF2U5Z1 |
HM2P66PDT2P1Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P68PKF2U5GFLF vs HM2P66PDT2P1Z1LF |
HM2P68PKF2U9GCLF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P68PKF2U5GFLF vs HM2P68PKF2U9GCLF |
HM2P66PDG3C1Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P68PKF2U5GFLF vs HM2P66PDG3C1Z1 |
HM2P68PDF2X5Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P68PKF2U5GFLF vs HM2P68PDF2X5Z1 |
HM2P66PDF2X5Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P68PKF2U5GFLF vs HM2P66PDF2X5Z1LF |
HM2P66PM5111N9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | HM2P68PKF2U5GFLF vs HM2P66PM5111N9 |
HM2P66PDH321E9LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P68PKF2U5GFLF vs HM2P66PDH321E9LF |
HM2P68PDT2P1Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P68PKF2U5GFLF vs HM2P68PDT2P1Z1 |