Part Details for HM2P66PKF2U5GF by Amphenol FCi
Overview of HM2P66PKF2U5GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P66PKF2U5GF
HM2P66PKF2U5GF CAD Models
HM2P66PKF2U5GF Part Data Attributes
|
HM2P66PKF2U5GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P66PKF2U5GF
Amphenol FCi
Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | 36 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 146 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P66PKF2U5GF
This table gives cross-reference parts and alternative options found for HM2P66PKF2U5GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P66PKF2U5GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P66PDE121Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P66PKF2U5GF vs HM2P66PDE121Z1 |
HM2P66PK5111GC | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PKF2U5GF vs HM2P66PK5111GC |
HM2P66PN5111GFLF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P66PKF2U5GF vs HM2P66PN5111GFLF |
HM2P66PM5111N9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | HM2P66PKF2U5GF vs HM2P66PM5111N9 |
HM2P66PDF2X5GF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P66PKF2U5GF vs HM2P66PDF2X5GF |
HM2P66PC5111E9LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P66PKF2U5GF vs HM2P66PC5111E9LF |
BH-5332222 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Harwin | HM2P66PKF2U5GF vs BH-5332222 |
243-62360-15F | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | ept Connectors | HM2P66PKF2U5GF vs 243-62360-15F |
HM2P66PKF2U5N9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | HM2P66PKF2U5GF vs HM2P66PKF2U5N9 |
HM2P66PDG3C1E9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P66PKF2U5GF vs HM2P66PDG3C1E9 |