Part Details for HM2P65PMG2H4GL by Amphenol FCi
Overview of HM2P65PMG2H4GL by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P65PMG2H4GL
HM2P65PMG2H4GL CAD Models
HM2P65PMG2H4GL Part Data Attributes
|
HM2P65PMG2H4GL
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P65PMG2H4GL
Amphenol FCi
Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (40) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 169 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P65PMG2H4GL
This table gives cross-reference parts and alternative options found for HM2P65PMG2H4GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P65PMG2H4GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P65PMG2H4GLLF | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P65PMG2H4GL vs HM2P65PMG2H4GLLF |